Part Details for 1/16A24-N30-F-M-C by Advanced Energy Industries Inc
Overview of 1/16A24-N30-F-M-C by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1/16A24-N30-F-M-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-1/16A24-N30-F-M-C-ND
|
DigiKey | DC/DC CONVERTER 62V 30W Min Qty: 3 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,275.3467 | Buy Now |
DISTI #
1/16A24-N30-F-M-C
|
Avnet Americas | Module DC-DC 1-OUT 0V to 62V 480mA 30W PCB Mount - Bulk (Alt: 1/16A24-N30-F-M-C) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$1,119.5650 / $1,245.8368 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1,128.7400 / $1,226.4200 | Buy Now | |
DISTI #
1/16A24-N30-F-M-C
|
Avnet Americas | Module DC-DC 1-OUT 0V to 62V 480mA 30W PCB Mount - Bulk (Alt: 1/16A24-N30-F-M-C) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$1,119.5650 / $1,245.8368 | Buy Now |