Part Details for 1/16A24-N30-F-M-H by Advanced Energy Industries Inc
Overview of 1/16A24-N30-F-M-H by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for 1/16A24-N30-F-M-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-1/16A24-N30-F-M-H-ND
|
DigiKey | DC DC CONVERTER 62V 15W Min Qty: 3 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,068.0900 | Buy Now |
DISTI #
1/16A24-N30-F-M-H
|
Avnet Americas | Module DC-DC 1-OUT 0V to 62V 480mA 30W PCB Mount - Bulk (Alt: 1/16A24-N30-F-M-H) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$867.8908 | Buy Now |
DISTI #
324-1/16A24N30FMH
|
Mouser Electronics | Non-Isolated DC/DC Converters A-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, , -62V DC HVout, 30W, Thru-hole mount, Regulated, Standard Interface, Ripple reduction filter, Mu Metal shield, Heatsink | 0 |
|
$1,058.8000 / $1,067.9000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$969.8100 / $1,027.1200 | Buy Now |
Part Details for 1/16A24-N30-F-M-H
1/16A24-N30-F-M-H CAD Models
1/16A24-N30-F-M-H Part Data Attributes
|
1/16A24-N30-F-M-H
Advanced Energy Industries Inc
Buy Now
Datasheet
|
Compare Parts:
1/16A24-N30-F-M-H
Advanced Energy Industries Inc
DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, PACKAGE-11
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED ENERGY INDUSTRIES INC | |
Package Description | PACKAGE-11 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 23 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-P11 | |
Length | 94 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.01% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.48 A | |
Output Voltage-Max | 62 V | |
Output Voltage-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | YES | |
Width | 38.1 mm |