Part Details for 1/2A24-N30-I5-25PPM-F-M-C by Advanced Energy Industries Inc
Overview of 1/2A24-N30-I5-25PPM-F-M-C by Advanced Energy Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1/2A24-N30-I5-25PPM-F-M-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-1/2A24-N30-I5-25PPM-F-M-C-ND
|
DigiKey | DC/DC CONVERTER 500V 30W Min Qty: 3 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,454.9667 | Buy Now |
DISTI #
1/2A24-N30-I5-25PP
|
Avnet Americas | Module DC-DC 1-OUT 0V to 500V 60mA 30W PCB Mount - Bulk (Alt: 1/2A24-N30-I5-25PP) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$1,277.2456 / $1,421.3018 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,287.7100 / $1,399.1600 | Buy Now |