Part Details for 1/2A24-P20-I5-H by Advanced Energy Industries Inc
Overview of 1/2A24-P20-I5-H by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1/2A24-P20-I5-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-1/2A24-P20-I5-H-ND
|
DigiKey | DC DC CONVERTER 500V 15W Min Qty: 3 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$827.6633 | Buy Now |
DISTI #
1/2A24-P20-I5-H
|
Avnet Americas | Module DC-DC 1-OUT 0V to 500V 40mA 20W PCB Mount - Bulk (Alt: 1/2A24-P20-I5-H) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$672.5285 | Buy Now |
DISTI #
324-1/2A24-P20-I5-H
|
Mouser Electronics | Non-Isolated DC/DC Converters A-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, , +500V DC HVout, 20W, Thru-hole mount, Regulated, I5 Interface 0 to +5 VDC Monitors/Controls, Heatsink | 0 |
|
$820.4700 / $827.5000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$751.5100 / $795.9100 | Buy Now |