Part Details for 1/2A24-P20-I5 by Advanced Energy Industries Inc
Overview of 1/2A24-P20-I5 by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1/2A24-P20-I5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-1/2A24-P20-I5-ND
|
DigiKey | DC DC CONVERTER 500V 15W Min Qty: 3 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$775.1600 | Buy Now |
DISTI #
1/2A24-P20-I5
|
Avnet Americas | Module DC-DC 1-OUT 0V to 500V 40mA 20W PCB Mount - Bulk (Alt: 1/2A24-P20-I5) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$680.4760 / $757.2246 | Buy Now |
DISTI #
324-1/2A24-P20-I5
|
Mouser Electronics | Non-Isolated DC/DC Converters A-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, , +500V DC HVout, 20W, Thru-hole mount, Regulated, I5 Interface 0 to +5 VDC Monitors/Controls | 0 |
|
$768.4200 / $775.0100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$703.8300 / $745.4300 | Buy Now |