Part Details for 1/2AA24-P20-I10 by Advanced Energy Industries Inc
Overview of 1/2AA24-P20-I10 by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1/2AA24-P20-I10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-1/2AA24-P20-I10-ND
|
DigiKey | DC DC CONVERTER 500V 15W Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1 In Stock |
|
$779.1140 / $806.9400 | Buy Now |
DISTI #
1/2AA24-P20-I10
|
Avnet Americas | Module DC-DC 1-OUT 0V to 500V 40mA 20W PCB Mount - Bulk (Alt: 1/2AA24-P20-I10) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$655.6900 | Buy Now |
DISTI #
324-1/2AA24P20I10
|
Mouser Electronics | Non-Isolated DC/DC Converters AA-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +500V HVout, 20W, Thru-hole mount, Regulated, I10 Interface 0 to +10 VDC Monitors/Controls RoHS: Compliant | 0 |
|
$799.9200 / $806.8100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$732.6900 / $775.9900 | Buy Now |
Part Details for 1/2AA24-P20-I10
1/2AA24-P20-I10 CAD Models
1/2AA24-P20-I10 Part Data Attributes
|
1/2AA24-P20-I10
Advanced Energy Industries Inc
Buy Now
|
Compare Parts:
1/2AA24-P20-I10
Advanced Energy Industries Inc
|
Samacsys Manufacturer | Advanced Energy |