Part Details for 1/2AA24-P20 by Advanced Energy Industries Inc
Overview of 1/2AA24-P20 by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1/2AA24-P20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-1/2AA24-P20-ND
|
DigiKey | DC DC CONVERTER 500V 15W Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
3 In Stock |
|
$630.9600 | Buy Now |
DISTI #
1/2AA24-P20
|
Avnet Americas | Module DC-DC 1-OUT 0V to 500V 40mA 20W PCB Mount - Bulk (Alt: 1/2AA24-P20) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$648.9399 / $722.1315 | Buy Now |
DISTI #
324-1/2AA24P20
|
Mouser Electronics | Non-Isolated DC/DC Converters AA-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +500V HVout, 20W, Thru-hole mount, Regulated, Standard Interface RoHS: Compliant | 0 |
|
$732.8100 / $739.1200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$671.2200 / $710.8800 | Buy Now |