Part Details for 1/2C24-N250-H-Z11 by Advanced Energy Industries Inc
Overview of 1/2C24-N250-H-Z11 by Advanced Energy Industries Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1/2C24-N250-H-Z11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-1/2C24-N250-H-Z11-ND
|
DigiKey | DC DC CONVERTER 500V 15W Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,140.6200 | Buy Now |
DISTI #
1/2C24-N250-H-Z11
|
Avnet Americas | Module DC-DC 1-OUT 0V to 500V 500mA 250W PCB Mount - Bulk (Alt: 1/2C24-N250-H-Z11) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,032.7562 / $2,263.8210 | Buy Now |
DISTI #
324-1224N250HZ11
|
Mouser Electronics | Non-Isolated DC/DC Converters HPC-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -500V DC HVout, 250W, Chassis/Thru-hole Mount, Regulated, Standard Interface, Heatsink, PCB mouning standoffs RoHS: Compliant | 0 |
|
$2,140.3900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,093.3400 / $2,212.4100 | Buy Now |
DISTI #
1/2C24-N250-H-Z11
|
Avnet Americas | Module DC-DC 1-OUT 0V to 500V 500mA 250W PCB Mount - Bulk (Alt: 1/2C24-N250-H-Z11) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,032.7562 / $2,263.8210 | Buy Now |