Datasheets
1/2C24-N250-I10-H by:

DC-DC Regulated Power Supply Module, 1 Output, 250W, Hybrid, MODULE

Part Details for 1/2C24-N250-I10-H by Advanced Energy Industries Inc

Overview of 1/2C24-N250-I10-H by Advanced Energy Industries Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy Automotive

Price & Stock for 1/2C24-N250-I10-H

Part # Distributor Description Stock Price Buy
DISTI # 633-1/2C24-N250-I10-H-ND
DigiKey DC DC CONVERTER 500V 60W Min Qty: 1 Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $2,148.2200
$2,148.2200 Buy Now
DISTI # 1/2C24-N250-I10-H
Avnet Americas Module DC-DC 1-OUT 0V to 500V 500mA 250W Chassis Mount - Bulk (Alt: 1/2C24-N250-I10-H) Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $2,271.8618
  • 10 $2,239.8774
  • 30 $2,207.8933
  • 50 $2,175.9092
  • 100 $2,143.9248
  • 250 $2,111.9407
  • 500 $2,039.9763
$2,039.9763 / $2,271.8618 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $2,220.2700
  • 3 $2,158.9300
  • 5 $2,100.7800
$2,100.7800 / $2,220.2700 Buy Now

Part Details for 1/2C24-N250-I10-H

1/2C24-N250-I10-H CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1/2C24-N250-I10-H Part Data Attributes:

1/2C24-N250-I10-H Advanced Energy Industries Inc
Buy Now Datasheet
Compare Parts:
1/2C24-N250-I10-H Advanced Energy Industries Inc DC-DC Regulated Power Supply Module, 1 Output, 250W, Hybrid, MODULE
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ADVANCED ENERGY INDUSTRIES INC
Package Description MODULE
Reach Compliance Code unknown
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Approvals CE, CUL, CURUS, IEC, UL
Input Voltage-Max 30 V
Input Voltage-Min 23 V
Input Voltage-Nom 24 V
JESD-30 Code R-XXMA-X
Length 203.2 mm
Line Regulation-Max 0.01%
Load Regulation-Max 0.01%
Number of Functions 1
Number of Outputs 1
Operating Temperature-Max 65 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.5 A
Output Voltage-Max 500 V
Output Voltage-Min
Package Body Material UNSPECIFIED
Package Code XMA
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Surface Mount NO
Technology HYBRID
Terminal Form UNSPECIFIED
Terminal Position UNSPECIFIED
Total Power Output-Max 250 W
Trim/Adjustable Output YES
Width 114.3 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1/2C24-N250-I10-H by Advanced Energy Industries Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1/2C24-N250-I10-H by Advanced Energy Industries Inc

  • Please alert me when 1/2C24-N250-I10-H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1/2C24-N250-I10-H alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1/2C24-N250-I10-H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1/2C24-N250-I10-H alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1/2C24-N250-I10-H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1/2C24-N250-I10-H by Advanced Energy Industries Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: