Part Details for 1/2C24-P250-Z11 by Advanced Energy Industries Inc
Overview of 1/2C24-P250-Z11 by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1/2C24-P250-Z11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-1/2C24-P250-Z11-ND
|
DigiKey | DC DC CONVERTER 500V 15W Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,977.1200 | Buy Now |
DISTI #
1/2C24-P250-Z11
|
Avnet Americas | Module DC-DC 1-OUT 0V to 500V 500mA 250W PCB Mount - Bulk (Alt: 1/2C24-P250-Z11) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,877.5012 / $2,090.9180 | Buy Now |
DISTI #
324-1224P250Z11
|
Mouser Electronics | Non-Isolated DC/DC Converters HPC-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +500V DC HVout, 250W, Chassis/Thru-hole Mount, Regulated, Standard Interface, PCB mouning standoffs RoHS: Compliant | 0 |
|
$1,976.9100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,933.4600 / $2,043.4300 | Buy Now |
Part Details for 1/2C24-P250-Z11
1/2C24-P250-Z11 CAD Models
1/2C24-P250-Z11 Part Data Attributes
|
1/2C24-P250-Z11
Advanced Energy Industries Inc
Buy Now
Datasheet
|
Compare Parts:
1/2C24-P250-Z11
Advanced Energy Industries Inc
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED ENERGY INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |