Part Details for 1/2C24-P250 by Advanced Energy Industries Inc
Overview of 1/2C24-P250 by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP2503ACPZ-4.2-R7 | Analog Devices | 600mA B/B 4.2 Vout | |
ADP2504-EVALZ | Analog Devices | 1A Buck/Boost DC/DC Converter | |
ADP2503ACPZ-4.5-R7 | Analog Devices | 600mA B/B 4.5 Vout |
Price & Stock for 1/2C24-P250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-1/2C24-P250-ND
|
DigiKey | DC DC CONVERTER 500V 60W Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
2 In Stock |
|
$1,922.6200 | Buy Now |
DISTI #
1/2C24-P250
|
Avnet Americas | Module DC-DC 1-OUT 0V to 500V 500mA 250W Chassis Mount - Bulk (Alt: 1/2C24-P250) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,703.2113 | Buy Now |
DISTI #
324-12C24P250500
|
Mouser Electronics | Non-Isolated DC/DC Converters HPC-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +500V DC HVout, 250W, Chassis/Thru-hole Mount, Regulated, Standard Interface RoHS: Compliant | 1 |
|
$1,922.4600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,880.1700 / $1,987.1100 | Buy Now |
Part Details for 1/2C24-P250
1/2C24-P250 CAD Models
1/2C24-P250 Part Data Attributes
|
1/2C24-P250
Advanced Energy Industries Inc
Buy Now
Datasheet
|
Compare Parts:
1/2C24-P250
Advanced Energy Industries Inc
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED ENERGY INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |