There are no models available for this part yet.
Overview of 1/2C24-P60-Z11 by Advanced Energy Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1/2C24-P60-Z11 by Advanced Energy Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
633-1/2C24-P60-Z11-ND
|
DigiKey | DC DC CONVERTER 500V 15W Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,090.1900 | Buy Now | |
DISTI #
1/2C24-P60-Z11
|
Avnet Americas | Module DC-DC 1-OUT 0V to 500V 120mA 60W PCB Mount - Bulk (Alt: 1/2C24-P60-Z11) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$908.1802 | Buy Now | |
DISTI #
324-1224P60Z11
|
Mouser Electronics | Non-Isolated DC/DC Converters HPC-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +500V DC HVout, 60W, Chassis/Thru-hole Mount, Regulated, Standard Interface, PCB mouning standoffs RoHS: Compliant | 0 |
|
$1,080.7200 / $1,089.9800 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$977.6600 / $1,033.9000 | Buy Now |
CAD Models for 1/2C24-P60-Z11 by Advanced Energy Industries Inc
Part Data Attributes for 1/2C24-P60-Z11 by Advanced Energy Industries Inc
1/2C24-P60-Z11
Advanced Energy Industries Inc
|
|
---|---|
Samacsys Manufacturer
|
Advanced Energy
|
Want to compare parts?
-
1/2C24-P60-Z11Advanced Energy Industries IncVS
-