There are no models available for this part yet.
Overview of 1/3/23 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1/3/23 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
F17724332000
|
TTI | Safety Capacitors .33uF 310Vac 10% X2 RoHS: Compliant pbFree: Pb-Free Min Qty: 170 Package Multiple: 170 Container: Bulk |
Americas - 1870 In Stock |
|
$0.7100 / $1.1900 | Buy Now |