Part Details for 1/4A12-N4-M by Advanced Energy Industries Inc
Overview of 1/4A12-N4-M by Advanced Energy Industries Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for 1/4A12-N4-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-1/4A12-N4-M-ND
|
DigiKey | DC DC CONVERTER 250V 4W Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
6 In Stock |
|
$556.7450 / $586.0500 | Buy Now |
DISTI #
1/4A12-N4-M
|
Avnet Americas | Module DC-DC 1-OUT 0V to 250V 16mA 4W PCB Mount - Bulk (Alt: 1/4A12-N4-M) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$497.3145 / $553.4048 | Buy Now |
DISTI #
324-1/4A12N4M
|
Mouser Electronics | Non-Isolated DC/DC Converters A-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, , -250V DC HVout, 4W, Thru-hole mount, Regulated, Standard Interface, Mu Metal shield RoHS: Compliant | 3 |
|
$556.5700 / $585.9000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$522.2200 / $552.7300 | Buy Now |
DISTI #
1/4A12-N4-M
|
Avnet Americas | Module DC-DC 1-OUT 0V to 250V 16mA 4W PCB Mount - Bulk (Alt: 1/4A12-N4-M) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$497.3145 / $553.4048 | Buy Now |
Part Details for 1/4A12-N4-M
1/4A12-N4-M CAD Models
1/4A12-N4-M Part Data Attributes:
|
1/4A12-N4-M
Advanced Energy Industries Inc
Buy Now
Datasheet
|
Compare Parts:
1/4A12-N4-M
Advanced Energy Industries Inc
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED ENERGY INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, C-UL | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 11 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-MDMA-P11 | |
Length | 94.76 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.01% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.016 A | |
Output Voltage-Max | 250 V | |
Output Voltage-Min | ||
Package Body Material | METAL | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT | |
Seated Height-Max | 20.36 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 4 W | |
Trim/Adjustable Output | YES | |
Width | 38.86 mm |