Part Details for 1/4A24-P30-I10-F-M-C by Advanced Energy Industries Inc
Overview of 1/4A24-P30-I10-F-M-C by Advanced Energy Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1/4A24-P30-I10-F-M-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-1/4A24-P30-I10-F-M-C-ND
|
DigiKey | DC/DC CONVERTER 250V 30W Min Qty: 3 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,351.3367 | Buy Now |
DISTI #
1/4A24-P30-I10-F-M
|
Avnet Americas | Module DC-DC 1-OUT 0V to 250V 120mA 30W PCB Mount - Bulk (Alt: 1/4A24-P30-I10-F-M) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$1,186.2755 / $1,320.0714 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,196.0000 / $1,299.5000 | Buy Now |