There are no models available for this part yet.
Overview of 1/4AA24-P20-25PPM by Advanced Energy Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1/4AA24-P20-25PPM by Advanced Energy Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
633-1/4AA24-P20-25PPM-ND
|
DigiKey | DC DC CONVERTER 250V 15W Min Qty: 3 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$842.8633 | Buy Now | |
DISTI #
1/4AA24-P20-25PPM
|
Avnet Americas | Module DC-DC 1-OUT 0V to 250V 80mA 20W PCB Mount - Bulk (Alt: 1/4AA24-P20-25PPM) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$684.8807 | Buy Now | |
DISTI #
324-1/4AA24P2025PPM
|
Mouser Electronics | Non-Isolated DC/DC Converters AA-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +250V HVout, 20W, Thru-hole mount, Regulated, Standard Interface, 25ppm/C Temperature Coefficient | 0 |
|
$835.5300 / $842.7000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$765.3100 / $810.5300 | Buy Now |