Part Details for 1/4AA24-P20-M by Advanced Energy Industries Inc
Overview of 1/4AA24-P20-M by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for 1/4AA24-P20-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-1/4AA24-P20-M-ND
|
DigiKey | DC DC CONVERTER 250V 15W Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
3 In Stock |
|
$827.1330 / $856.6700 | Buy Now |
DISTI #
1/4AA24-P20-M
|
Avnet Americas | Module DC-DC 1-OUT 0V to 250V 80mA 20W PCB Mount - Bulk (Alt: 1/4AA24-P20-M) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$696.1024 | Buy Now |
DISTI #
324-1/4AA24P20M
|
Mouser Electronics | Non-Isolated DC/DC Converters AA-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +250V HVout, 20W, Thru-hole mount, Regulated, Standard Interface, Mu-Metal Shield RoHS: Compliant | 0 |
|
$849.2300 / $856.5600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$777.8500 / $823.8100 | Buy Now |
Part Details for 1/4AA24-P20-M
1/4AA24-P20-M CAD Models
1/4AA24-P20-M Part Data Attributes
|
1/4AA24-P20-M
Advanced Energy Industries Inc
Buy Now
Datasheet
|
Compare Parts:
1/4AA24-P20-M
Advanced Energy Industries Inc
DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, PACKAGE-11
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED ENERGY INDUSTRIES INC | |
Package Description | PACKAGE-11 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CE | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 23 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-P11 | |
Length | 75.4 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.01% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.08 A | |
Output Voltage-Max | 250 V | |
Output Voltage-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT | |
Seated Height-Max | 20.37 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 20 W | |
Trim/Adjustable Output | YES | |
Width | 38.1 mm |