Part Details for 1/4C24-P125-I10-DA by Advanced Energy Industries Inc
Overview of 1/4C24-P125-I10-DA by Advanced Energy Industries Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP125ARHZ | Analog Devices | 500mA LDO Adjustable Vout | |
ADP125CP-EVALZ | Analog Devices | 500mA LDO Eval Board(LFCSP) | |
ADP125ARHZ-R7 | Analog Devices | 500mA LDO Adjustable Vout |
Price & Stock for 1/4C24-P125-I10-DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-1/4C24-P125-I10-DA-ND
|
DigiKey | DC DC CONVERTER 250V 60W Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,503.1300 | Buy Now |
DISTI #
1/4C24-P125-I10-DA
|
Avnet Americas | Module DC-DC 1-OUT 0V to 250V 500mA 125W Chassis Mount - Bulk (Alt: 1/4C24-P125-I10-DA) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,331.5862 | Buy Now |
DISTI #
1/4C24-P125-I10-DA
|
Avnet Americas | Module DC-DC 1-OUT 0V to 250V 500mA 125W Chassis Mount - Bulk (Alt: 1/4C24-P125-I10-DA) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,446.0999 | Buy Now |
DISTI #
1/4C24-P125-I10-DA
|
Avnet Americas | Module DC-DC 1-OUT 0V to 250V 500mA 125W Chassis Mount - Bulk (Alt: 1/4C24-P125-I10-DA) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,446.0999 | Buy Now |
DISTI #
1/4C24-P125-I10-DA
|
Avnet Americas | Module DC-DC 1-OUT 0V to 250V 500mA 125W Chassis Mount - Bulk (Alt: 1/4C24-P125-I10-DA) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,331.5862 | Buy Now |
DISTI #
324-14C24P125I10DA
|
Mouser Electronics | Non-Isolated DC/DC Converters HPC-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +250V DC HVout, 250W, Chassis/Thru-hole Mount, Regulated, I10 Interface 0 to +10 Monitors/Controls, Male DA-15 type connector | 0 |
|
$1,502.9900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,469.9300 / $1,553.5400 | Buy Now |
Part Details for 1/4C24-P125-I10-DA
1/4C24-P125-I10-DA CAD Models
1/4C24-P125-I10-DA Part Data Attributes
|
1/4C24-P125-I10-DA
Advanced Energy Industries Inc
Buy Now
Datasheet
|
Compare Parts:
1/4C24-P125-I10-DA
Advanced Energy Industries Inc
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED ENERGY INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |