1/4C24-P125-I10
Description: DC-DC Regulated Power Supply Module,

Overview of 1/4C24-P125-I10 by Advanced Energy Industries Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ADP125ARHZ Analog Devices 500mA LDO Adjustable Vout
ADP125CP-EVALZ Analog Devices 500mA LDO Eval Board(LFCSP)
ADP125ARHZ-R7 Analog Devices 500mA LDO Adjustable Vout

Price & Stock for 1/4C24-P125-I10 by Advanced Energy Industries Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 633-1/4C24-P125-I10-ND
DigiKey DC DC CONVERTER 250V 60W Min Qty: 1 Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $1,441.0300
$1,441.0300 Buy Now
DISTI # 1/4C24-P125-I10
Avnet Americas Module DC-DC 1-OUT 0V to 250V 500mA 125W Chassis Mount - Bulk (Alt: 1/4C24-P125-I10) Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $1,276.5725
$1,276.5725 Buy Now
DISTI # 324-1/4C24P125I10
Mouser Electronics Non-Isolated DC/DC Converters HPC-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +250V DC HVout, 250W, Chassis/Thru-hole Mount, Regulated, I10 Interface 0 to +10 Monitors/Controls RoHS: Compliant 0
  • 1 $1,440.8900
$1,440.8900 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $1,489.3600
  • 3 $1,448.2100
  • 5 $1,409.2000
$1,409.2000 / $1,489.3600 Buy Now

CAD Models for 1/4C24-P125-I10 by Advanced Energy Industries Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1/4C24-P125-I10 by Advanced Energy Industries Inc

1/4C24-P125-I10
Advanced Energy Industries Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ADVANCED ENERGY INDUSTRIES INC
Reach Compliance Code
unknown
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Want to compare parts?
  1. 1/4C24-P125-I10
    Advanced Energy Industries Inc
    DC-DC Regulated Power Supply Module,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1/4C24-P125-I10 by Advanced Energy Industries Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1/4C24-P125-I10 by Advanced Energy Industries Inc

Select Manufacturer
Which Manufacturer of 1/4C24-P125-I10 would you like to use for your alert(s)?
  • Please alert me when 1/4C24-P125-I10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1/4C24-P125-I10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1/4C24-P125-I10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1/4C24-P125-I10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1/4C24-P125-I10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1/4C24-P125-I10 by Advanced Energy Industries Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: