Part Details for 1/4C24-P20-M-H by UltraVolt Inc
Overview of 1/4C24-P20-M-H by UltraVolt Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for 1/4C24-P20-M-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006106141
|
Sager | Non-Isolated DC/DC Converters C-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +250V HVout, 20W, Thru-hole Mount, Regulated, Standard Interface, Mu Metal shield, Heatsink Min Qty: 1 | 0 |
|
$815.0000 / $884.8600 | Buy Now |