Part Details for 1/4C24-P250-DA-H by Advanced Energy Industries Inc
Overview of 1/4C24-P250-DA-H by Advanced Energy Industries Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1/4C24-P250-DA-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-1/4C24-P250-DA-H-ND
|
DigiKey | DC DC CONVERTER 250V 60W Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,148.2200 | Buy Now |
DISTI #
1/4C24-P250-DA-H
|
Avnet Americas | Module DC-DC 1-OUT 0V to 250V 1A 250W Chassis Mount - Bulk (Alt: 1/4C24-P250-DA-H) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,039.9763 / $2,271.8618 | Buy Now |
DISTI #
324-1/4C24-P250-DA-H
|
Mouser Electronics | Non-Isolated DC/DC Converters HPC-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +250V DC HVout, 250W, Chassis/Thru-hole Mount, Regulated, Standard Interface, Male DA-15 type connector, Heatsink | 0 |
|
$2,147.9900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,100.7800 / $2,220.2700 | Buy Now |
DISTI #
1/4C24-P250-DA-H
|
Avnet Americas | Module DC-DC 1-OUT 0V to 250V 1A 250W Chassis Mount - Bulk (Alt: 1/4C24-P250-DA-H) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,039.9763 / $2,271.8618 | Buy Now |
Part Details for 1/4C24-P250-DA-H
1/4C24-P250-DA-H CAD Models
1/4C24-P250-DA-H Part Data Attributes:
|
1/4C24-P250-DA-H
Advanced Energy Industries Inc
Buy Now
Datasheet
|
Compare Parts:
1/4C24-P250-DA-H
Advanced Energy Industries Inc
DC-DC Regulated Power Supply Module, 1 Output, 250W, Hybrid, MODULE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED ENERGY INDUSTRIES INC | |
Package Description | MODULE | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CUL, CURUS, IEC, UL | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 23 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XXMA-X | |
Length | 203.2 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.01% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 250 V | |
Output Voltage-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 250 W | |
Trim/Adjustable Output | YES | |
Width | 114.3 mm |