Part Details for 1/4C24-P250-I10-DA by UltraVolt Inc
Overview of 1/4C24-P250-I10-DA by UltraVolt Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP2503ACPZ-4.2-R7 | Analog Devices | 600mA B/B 4.2 Vout | |
ADP2504-EVALZ | Analog Devices | 1A Buck/Boost DC/DC Converter | |
ADP2503ACPZ-4.5-R7 | Analog Devices | 600mA B/B 4.5 Vout |
Price & Stock for 1/4C24-P250-I10-DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006106148
|
Sager | Advanced Energy Industries HPC-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +250V DC HVout, 250W, Chassis/Thru-hole Mount, Regulated, I10 Interface 0 to +10 Monitors/Controls, Male DA-15 type connector Min Qty: 1 | 0 |
|
$1,998.6600 / $2,041.0800 | Buy Now |