Part Details for 1/4C24-P30-M by Advanced Energy Industries Inc
Overview of 1/4C24-P30-M by Advanced Energy Industries Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1/4C24-P30-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-1/4C24-P30-M-ND
|
DigiKey | DC DC CONVERTER 250V 15W Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$993.4700 | Buy Now |
DISTI #
1/4C24-P30-M
|
Avnet Americas | Module DC-DC 1-OUT 0V to 250V 120mA 30W Surface Mount - Bulk (Alt: 1/4C24-P30-M) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$865.3389 / $963.7026 | Buy Now |
DISTI #
324-1/4C24P30M
|
Mouser Electronics | Non-Isolated DC/DC Converters C-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +250V HVout, 30W, Thru-hole Mount, Regulated, Standard Interface, Mu Metal shield RoHS: Compliant | 0 |
|
$982.6400 / $989.8600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$902.0600 / $955.3600 | Buy Now |
DISTI #
1/4C24-P30-M
|
Avnet Americas | Module DC-DC 1-OUT 0V to 250V 120mA 30W Surface Mount - Bulk (Alt: 1/4C24-P30-M) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$865.3389 / $963.7026 | Buy Now |
Part Details for 1/4C24-P30-M
1/4C24-P30-M CAD Models
1/4C24-P30-M Part Data Attributes:
|
1/4C24-P30-M
Advanced Energy Industries Inc
Buy Now
Datasheet
|
Compare Parts:
1/4C24-P30-M
Advanced Energy Industries Inc
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED ENERGY INDUSTRIES INC | |
Package Description | PACKAGE-11 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 23 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-MDMA-P11 | |
Length | 94.76 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.01% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.12 A | |
Output Voltage-Max | 250 V | |
Output Voltage-Min | ||
Package Body Material | METAL | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.3535 Vrms | |
Seated Height-Max | 20.36 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | YES | |
Width | 38.86 mm |