Part Details for 1/8A12-P4-25PPM-M by Advanced Energy Industries Inc
Overview of 1/8A12-P4-25PPM-M by Advanced Energy Industries Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1/8A12-P4-25PPM-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-1/8A12-P4-25PPM-M-ND
|
DigiKey | DC DC CONVERTER 125V 15W Min Qty: 3 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$693.2500 | Buy Now |
DISTI #
1/8A12-P4-25PPM-M
|
Avnet Americas | Module DC-DC 1-OUT 0V to 125V 32mA 4W PCB Mount - Bulk (Alt: 1/8A12-P4-25PPM-M) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$588.2845 / $654.6351 | Buy Now |
DISTI #
324-1/8A12P425PPMM
|
Mouser Electronics | Non-Isolated DC/DC Converters A-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, , +125V DC HVout, 4W, Thru-hole mount, Regulated, Standard Interface, 25ppm/ C Temperature Coefficient, Mu Metal shield | 0 |
|
$681.6600 / $693.1500 | Order Now |
|
Onlinecomponents.com | 0 |
|
$608.4800 / $653.8400 | Buy Now | |
DISTI #
1/8A12-P4-25PPM-M
|
Avnet Americas | Module DC-DC 1-OUT 0V to 125V 32mA 4W PCB Mount - Bulk (Alt: 1/8A12-P4-25PPM-M) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$588.2845 / $654.6351 | Buy Now |