Part Details for 1/8A24-P30-25PPM-F by Advanced Energy Industries Inc
Overview of 1/8A24-P30-25PPM-F by Advanced Energy Industries Inc
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1/8A24-P30-25PPM-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-1/8A24-P30-25PPM-F-ND
|
DigiKey | DC DC CONVERTER 125V 15W Min Qty: 3 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$997.6167 | Buy Now |
DISTI #
1/8A24-P30-25PPM-F
|
Avnet Americas | Module DC-DC 1-OUT 0V to 125V 240mA 30W PCB Mount - Bulk (Alt: 1/8A24-P30-25PPM-F) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$875.7609 / $974.5349 | Buy Now |
DISTI #
1/8A24-P30-25PPM-F
|
Avnet Americas | Module DC-DC 1-OUT 0V to 125V 240mA 30W Chassis Mount - Bulk (Alt: 1/8A24-P30-25PPM-F) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$918.2120 / $1,021.7739 | Buy Now |
DISTI #
1/8A24-P30-25PPM-F
|
Avnet Americas | Module DC-DC 1-OUT 0V to 125V 240mA 30W PCB Mount - Bulk (Alt: 1/8A24-P30-25PPM-F) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$982.5055 / $1,093.3188 | Buy Now |
DISTI #
1/8A24-P30-25PPM-F
|
Avnet Americas | Module DC-DC 1-OUT 0V to 125V 240mA 30W PCB Mount - Bulk (Alt: 1/8A24-P30-25PPM-F) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$921.8502 / $1,025.8225 | Buy Now |
DISTI #
1/8A24-P30-25PPM-F
|
Avnet Americas | Module DC-DC 1-OUT 0V to 125V 240mA 30W PCB Mount - Bulk (Alt: 1/8A24-P30-25PPM-F) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$1,103.7905 / $1,228.2831 | Buy Now |
DISTI #
1/8A24-P30-25PPM-F
|
Avnet Americas | Module DC-DC 1-OUT 0V to 125V 240mA 30W PCB Mount - Bulk (Alt: 1/8A24-P30-25PPM-F) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$1,028.5948 / $1,144.6064 | Buy Now |
DISTI #
1/8A24-P30-25PPM-F
|
Avnet Americas | Module DC-DC 1-OUT 0V to 125V 240mA 30W Chassis Mount - Bulk (Alt: 1/8A24-P30-25PPM-F) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$1,024.9565 / $1,140.5579 | Buy Now |
DISTI #
1/8A24-P30-25PPM-F
|
Avnet Americas | Module DC-DC 1-OUT 0V to 125V 240mA 30W PCB Mount - Bulk (Alt: 1/8A24-P30-25PPM-F) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$1,210.5350 / $1,347.0671 | Buy Now |
DISTI #
324-1/8A24P3025PPMF
|
Mouser Electronics | Non-Isolated DC/DC Converters A-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, , +245V DC HVout, 30W, Thru-hole mount, Regulated, Standard Interface, 25ppm/ C Temperature Coefficient, Ripple reduction filter | 0 |
|
$988.9400 / $997.4300 | Order Now |
Part Details for 1/8A24-P30-25PPM-F
1/8A24-P30-25PPM-F CAD Models
1/8A24-P30-25PPM-F Part Data Attributes:
|
1/8A24-P30-25PPM-F
Advanced Energy Industries Inc
Buy Now
Datasheet
|
Compare Parts:
1/8A24-P30-25PPM-F
Advanced Energy Industries Inc
DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, PACKAGE-11
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED ENERGY INDUSTRIES INC | |
Package Description | PACKAGE-11 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 23 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-P11 | |
Length | 94 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.01% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 45 °C | |
Operating Temperature-Min | 10 °C | |
Output Current-Max | 0.24 A | |
Output Voltage-Max | 125 V | |
Output Voltage-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | YES | |
Width | 38.1 mm |