Part Details for 1/8C24-NP250-H-Z11-1 by UltraVolt Inc
Overview of 1/8C24-NP250-H-Z11-1 by UltraVolt Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9025AM-11-18NP25.000000 | SiTime | 1 to 150 MHz, AEC-Q100 Spread-spectrum Oscillator | |
SiT9005AI-11-33NP25.000000 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator |
Price & Stock for 1/8C24-NP250-H-Z11-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006106989
|
Sager | Non-Isolated DC/DC Converters Dual Polarity C Series, Dual Output (Unipolar), +24V Input, +125V/-125V DC HVout, 250W Total, Standard Interface, Heatsink and PCB Mounting Standoffs, Version -1 Min Qty: 1 | 0 |
|
$2,405.8200 / $2,456.8800 | Buy Now |