Part Details for 1/8C24-P20-E by Advanced Energy Industries Inc
Overview of 1/8C24-P20-E by Advanced Energy Industries Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1/8C24-P20-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-1/8C24-P20-E-ND
|
DigiKey | DC/DC CONVERTER 125V 20W Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$776.5400 | Buy Now |
DISTI #
1/8C24-P20-E
|
Avnet Americas | Module DC-DC 1-OUT 0V to 125V 160mA 20W Surface Mount - Bulk (Alt: 1/8C24-P20-E) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$676.3821 / $753.2669 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$705.0800 / $746.7500 | Buy Now |
DISTI #
1/8C24-P20-E
|
Avnet Americas | Module DC-DC 1-OUT 0V to 125V 160mA 20W Surface Mount - Bulk (Alt: 1/8C24-P20-E) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$676.3821 / $753.2669 | Buy Now |
DISTI #
1/8C24-P20-E
|
Avnet Americas | Module DC-DC 1-OUT 0V to 125V 160mA 20W Surface Mount - Bulk (Alt: 1/8C24-P20-E) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$676.3821 / $753.2669 | Buy Now |
Part Details for 1/8C24-P20-E
1/8C24-P20-E CAD Models
1/8C24-P20-E Part Data Attributes
|
1/8C24-P20-E
Advanced Energy Industries Inc
Buy Now
Datasheet
|
Compare Parts:
1/8C24-P20-E
Advanced Energy Industries Inc
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED ENERGY INDUSTRIES INC | |
Package Description | PACKAGE-11 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 23 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-P11 | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.01% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.16 A | |
Output Voltage-Max | 125 V | |
Output Voltage-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.3535 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 20 W | |
Trim/Adjustable Output | YES |