1/8X3/16DP 303SS PS
PINS

Overview of 1/8X3/16DP 303SS PS by PINS

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
026-6A07-SAB Amphenol Communications Solutions Chameleon®,Mezzanine,Plug Assy,4PR 7MM,GEN2,16DP,1SE,2PWR
026-6A04-SAB Amphenol Communications Solutions Chameleon®,Mezzanine,Plug Assy,4PR 4MM,GEN2,16DP,1SE,2PWR
027-6A03-SAB Amphenol Communications Solutions Chameleon®,Mezzanine,Socket Assy,4PR 3MM,GEN2,16DP,1SE,2PWR

Price & Stock for 1/8X3/16DP 303SS PS by PINS

Part # Manufacturer Description Stock Price Buy
Bisco Industries   200
Buy Now

CAD Models for 1/8X3/16DP 303SS PS by PINS
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1/8X3/16DP 303SS PS by PINS.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1/8X3/16DP 303SS PS by PINS

Select Manufacturer
Which Manufacturer of 1/8X3/16DP 303SS PS would you like to use for your alert(s)?
  • Please alert me when 1/8X3/16DP 303SS PS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1/8X3/16DP 303SS PS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1/8X3/16DP 303SS PS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1/8X3/16DP 303SS PS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1/8X3/16DP 303SS PS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1/8X3/16DP 303SS PS by PINS

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: