Part Details for 1/8X3/4CLD SP SS PS 420 HD by PINS
Overview of 1/8X3/4CLD SP SS PS 420 HD by PINS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CR7984-CLD | Coilcraft Inc | Datacom Transformer | |
TTWB-4-CLD | Coilcraft Inc | RF Transformer, 0.14MHz Min, 500MHz Max, 1:4, ROHS COMPLIANT | |
S5394-CLD | Coilcraft Inc | Pulse Transformer, GATE DRIVE; RS-485, RS-232 DATA INTERFACE Application(s), 1CT:1, ROHS COMPLIANT |
Price & Stock for 1/8X3/4CLD SP SS PS 420 HD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 200 |
|
Buy Now |