Part Details for 1/16A12-N4-25PPM-F-M-E by Advanced Energy Industries Inc
Overview of 1/16A12-N4-25PPM-F-M-E by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1/16A12-N4-25PPM-F-M-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-1/16A12-N4-25PPM-F-M-E-ND
|
DigiKey | DC/DC CONVERTER 62V 4W Min Qty: 3 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$856.6733 | Buy Now |
DISTI #
1/16A12-N4-25PPM-F
|
Avnet Americas | Module DC-DC 1-OUT 0V to 62V 64mA 4W Chassis Mount - Bulk (Alt: 1/16A12-N4-25PPM-F) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$752.0333 / $836.8525 | Buy Now |
DISTI #
324-116A12N425PPMFME
|
Mouser Electronics | Non-Isolated DC/DC Converters A-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, , -62V DC HVout, 4W, Thru-hole mount, Regulated, Standard Interface, 25ppm/C Temperature Coefficient, Ripple reduction filter, Mu Metal shield, Eared mounting flange | 0 |
|
$849.2300 / $856.5100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$777.8500 / $823.8100 | Buy Now |
Part Details for 1/16A12-N4-25PPM-F-M-E
1/16A12-N4-25PPM-F-M-E CAD Models
1/16A12-N4-25PPM-F-M-E Part Data Attributes
|
1/16A12-N4-25PPM-F-M-E
Advanced Energy Industries Inc
Buy Now
Datasheet
|
Compare Parts:
1/16A12-N4-25PPM-F-M-E
Advanced Energy Industries Inc
DC-DC Regulated Power Supply Module, 1 Output, 4W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED ENERGY INDUSTRIES INC | |
Package Description | PACKAGE | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 11 V | |
Input Voltage-Nom | 12 V | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.01% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 45 °C | |
Operating Temperature-Min | 10 °C | |
Output Current-Max | 0.064 A | |
Output Voltage-Max | 62 V | |
Output Voltage-Min | ||
Package Body Material | UNSPECIFIED | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT | |
Surface Mount | NO | |
Technology | HYBRID | |
Total Power Output-Max | 4 W | |
Trim/Adjustable Output | YES |