Part Details for 1/16A24-N30-F-E by Advanced Energy Industries Inc
Overview of 1/16A24-N30-F-E by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1/16A24-N30-F-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-1/16A24-N30-F-E-ND
|
DigiKey | DC/DC CONVERTER 62V 30W Min Qty: 3 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$942.3467 | Buy Now |
DISTI #
1/16A24-N30-F-E
|
Avnet Americas | Module DC-DC 1-OUT 0V to 62V 480mA 30W Chassis Mount - Bulk (Alt: 1/16A24-N30-F-E) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$765.7174 | Buy Now |
DISTI #
324-1/16A24-N30-F-E
|
Mouser Electronics | Non-Isolated DC/DC Converters A-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, , -62V DC HVout, 30W, Thru-hole mount, Regulated, Standard Interface, Ripple reduction filter, Eared mounting flange | 0 |
|
$925.9700 / $942.2400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$855.6400 / $906.2000 | Buy Now |
Part Details for 1/16A24-N30-F-E
1/16A24-N30-F-E CAD Models
1/16A24-N30-F-E Part Data Attributes
|
1/16A24-N30-F-E
Advanced Energy Industries Inc
Buy Now
|
Compare Parts:
1/16A24-N30-F-E
Advanced Energy Industries Inc
|
Samacsys Manufacturer | Advanced Energy |