Part Details for 1/4C24-P125-I10-DAR-H by Advanced Energy Industries Inc
Overview of 1/4C24-P125-I10-DAR-H by Advanced Energy Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1/4C24-P125-I10-DAR-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-1/4C24-P125-I10-DAR-H-ND
|
DigiKey | DC DC CONVERTER 250V 60W Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,632.3900 | Buy Now |
DISTI #
1/4C24-P125-I10-DA
|
Avnet Americas | Module DC-DC 1-OUT 0V to 250V 500mA 125W Chassis Mount - Bulk (Alt: 1/4C24-P125-I10-DA) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,550.1401 / $1,726.3456 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,596.3400 / $1,687.1400 | Buy Now |