Part Details for 1/8AA12-N4-E by UltraVolt Inc
Overview of 1/8AA12-N4-E by UltraVolt Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8918AA-12-33E-8.000000 | SiTime | 1 to 110 MHz, High Temperature Oscillator (-40 to +125°C) | |
SiT1618AA-12-33S-25.000000 | SiTime | Standard Frequency, High Temperature Oscillator | |
SiT1618AA-12-33E-25.000000 | SiTime | Standard Frequency, High Temperature Oscillator |
Price & Stock for 1/8AA12-N4-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006106693
|
Sager | Non-Isolated DC/DC Converters AA-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, -125V HVout, 4W, Thru-hole mount, Regulated, Standard Interface, Eared Mounting Flange Min Qty: 1 | 0 |
|
$544.1700 / $590.8100 | Buy Now |