Part Details for 1/8C24-N250-I5-H by Advanced Energy Industries Inc
Overview of 1/8C24-N250-I5-H by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 1/8C24-N250-I5-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-1/8C24-N250-I5-H-ND
|
DigiKey | DC DC CONVERTER 125V 60W Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,148.2200 | Buy Now |
DISTI #
1/8C24-N250-I5-H
|
Avnet Americas | Module DC-DC 1-OUT 0V to 125V 2A 250W Chassis Mount - Bulk (Alt: 1/8C24-N250-I5-H) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,039.9763 / $2,271.8618 | Buy Now |
DISTI #
324-1/8C24-N250-I5-H
|
Mouser Electronics | Non-Isolated DC/DC Converters HPC-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -125V DC HVout, 250W, Chassis/Thru-hole Mount, Regulated, I5 Interface 0 to +5 Monitors/Controls, Heatsink | 0 |
|
$2,147.9900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,100.7800 / $2,220.2700 | Buy Now |
Part Details for 1/8C24-N250-I5-H
1/8C24-N250-I5-H CAD Models
1/8C24-N250-I5-H Part Data Attributes:
|
1/8C24-N250-I5-H
Advanced Energy Industries Inc
Buy Now
Datasheet
|
Compare Parts:
1/8C24-N250-I5-H
Advanced Energy Industries Inc
DC-DC Regulated Power Supply Module, 1 Output, 250W, Hybrid, MODULE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED ENERGY INDUSTRIES INC | |
Package Description | MODULE | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CUL, CURUS, IEC, UL | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 23 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XXMA-X | |
Length | 203.2 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.01% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 125 V | |
Output Voltage-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 250 W | |
Trim/Adjustable Output | YES | |
Width | 114.3 mm |