Part Details for 1-100603-02 by Sensirion
Overview of 1-100603-02 by Sensirion
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-100603-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AH4622
|
Newark | Differential Pressure Sensor/Tray |Sensirion 1-100603-02 Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
SDP601-500PA
|
TME | Sensor: pressure, -500÷500Pa, differential, OUT: I2C, -20÷80°C, SDP Min Qty: 80 | 0 |
|
$30.7000 | RFQ |