-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
26 AMPMODU MT COVER DR .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F774
|
Newark | Back Cover 26 Position, Thermoplastic, Accessory Type:Back Cover, For Use With:26 Position Ampmodu Mt Connectors, Connector Body Material:Thermoplastic Body, Enclosure Material:Plastic Rohs Compliant: Yes |Amp Te Connectivity 1-102536-1 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7340 | Buy Now |
DISTI #
AMP1-102536-1
|
Heilind Electronics | 26 AMPMODU MT COVER DR .100CL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 26 AMPMODU MT COVER DR .100CL RoHS: Compliant |
760 In Stock |
|
$0.6970 / $1.1340 | Buy Now |
DISTI #
66974326
|
Verical | Connector Accessories Cover Straight Black Min Qty: 60 Package Multiple: 20 Date Code: 2239 | Americas - 760 |
|
$0.9298 / $1.4967 | Buy Now |
|
Bristol Electronics | 326 |
|
RFQ | ||
DISTI #
1-102536-1
|
TTI | Headers & Wire Housings BACK COVER 26 POS shielding/nonshldng Min Qty: 9 Package Multiple: 1 Container: Each |
Americas - 162 In Stock |
|
$0.6050 | Buy Now |
DISTI #
AMP1-102536-1
|
Interstate Connecting Components | 26 AMPMODU MT COVER DR .100CL | 0 |
|
Buy Now | |
|
Master Electronics | 26 AMPMODU MT COVER DR .100CL RoHS: Compliant |
760 In Stock |
|
$0.6970 / $1.1340 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-102536-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-102536-1
TE Connectivity
26 AMPMODU MT COVER DR .100CL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Assembly Item Name | COVER ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYETHYLENE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |