-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40 AMPMODU MT COVER DR .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A28748-ND
|
DigiKey | CONN COVER BACK 40POS MT .100 Min Qty: 5000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2615 | Buy Now |
DISTI #
1-102536-8
|
Avnet Americas | Connector Accessories 40 POS Cover Thermoplastic Black - Bulk (Alt: 1-102536-8) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2391 / $1.3572 | Buy Now |
DISTI #
571-11025368
|
Mouser Electronics | Headers & Wire Housings BACK COVER 40 POS shielding/nonshldng RoHS: Compliant | 1474 |
|
$1.2600 / $1.3400 | Buy Now |
|
Future Electronics | 40 AMPMODU MT COVER DR .100CL RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Box | 0Box |
|
$1.2500 | Buy Now |
|
Bisco Industries | 1 |
|
Buy Now | ||
DISTI #
AMP1-102536-8
|
Heilind Electronics | 40 AMPMODU MT COVER DR .100CL | Americas - 2461 in Stock |
|
$1.4462 / $1.4678 | Buy Now |
|
Onlinecomponents.com | 40 AMPMODU MT COVER DR .100CL RoHS: Compliant |
5978 In Stock |
|
$1.2200 / $1.7500 | Buy Now |
DISTI #
52021503
|
Verical | Connector Accessories Cover Straight Thermoplastic Black RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 1941 | Americas - 5975 |
|
$1.6030 / $2.3179 | Buy Now |
DISTI #
67591898
|
Verical | Connector Accessories Cover Straight Thermoplastic Black RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2301 | Americas - 4382 |
|
$1.0450 / $1.0507 | Buy Now |
DISTI #
73584365
|
Verical | Connector Accessories Cover Straight Thermoplastic Black RoHS: Compliant Min Qty: 270 Package Multiple: 270 | Americas - 270 |
|
$1.6390 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-102536-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-102536-8
TE Connectivity
40 AMPMODU MT COVER DR .100CL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Assembly Item Name | COVER ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYETHYLENE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |