Part Details for 1-102540-0 by TE Connectivity
Overview of 1-102540-0 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1-102540-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-102540-0-ND
|
DigiKey | 24 AMPMODU MT COVER DR .100CL Min Qty: 1100 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4251 | Buy Now |
DISTI #
1-102540-0
|
Avnet Americas | Connector Accessories 24 POS Double Row Receptacle Assemblies Polarizing Cover Thermoplastic Black - Bulk (Alt: 1-102540-0) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Container: Bulk | 0 |
|
$2.0820 / $2.3507 | Buy Now |
DISTI #
571-1-102540-0
|
Mouser Electronics | Headers & Wire Housings 24 MT COVER DR .100CL RoHS: Compliant | 0 |
|
$2.2800 / $2.4500 | Order Now |
DISTI #
71706177
|
RS | TE, IND Devices, Rectangular/PCB Connectors, 24 AMPMODU MT COVER DR .100CL | TE Connectivity 1-102540-0 RoHS: Compliant Min Qty: 1100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3200 / $2.9000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1100 Package Multiple: 1 Container: Box | 0Box |
|
$1.9800 | Buy Now |
DISTI #
AMP1-102540-0
|
Heilind Electronics | 24 AMPMODU MT COVER DR .100CL | Americas - 0 in Stock |
|
$2.4692 / $2.5061 | Buy Now |
|
Onlinecomponents.com | 24 AMPMODU MT COVER DR .100CL RoHS: Compliant |
581 In Stock |
|
$1.5200 / $3.0700 | Buy Now |
|
Quest Components | 1416 |
|
$1.0138 / $3.6864 | Buy Now | |
|
Quest Components | 485 |
|
$2.0459 / $3.3177 | Buy Now | |
DISTI #
1-102540-0
|
Avnet Americas | Connector Accessories 24 POS Double Row Receptacle Assemblies Polarizing Cover Thermoplastic Black - Bulk (Alt: 1-102540-0) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Container: Bulk | 0 |
|
$2.0820 / $2.3507 | Buy Now |
Part Details for 1-102540-0
1-102540-0 CAD Models
1-102540-0 Part Data Attributes
|
1-102540-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-102540-0
TE Connectivity
Connector Accessory, Polyethylene
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYETHYLENE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |