Part Details for 1-102541-5 by TE Connectivity
Overview of 1-102541-5 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-102541-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ8796
|
Newark | 34 Ampmodu Mt Cover Dr .100Cl |Amp Te Connectivity 1-102541-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 49 |
|
$3.3900 / $5.1500 | Buy Now |
DISTI #
71706183
|
RS | TE, IND Devices, Rectangular/PCB Connectors, 34 AMPMODU MT COVER DR .100CL | TE Connectivity 1-102541-5 RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7500 / $2.1800 | RFQ |
DISTI #
AMP1-102541-5
|
Heilind Electronics | 34 AMPMODU MT COVER DR .100CL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 34 AMPMODU MT COVER DR .100CL RoHS: Compliant |
1389 In Stock |
|
$2.6100 / $3.9800 | Buy Now |
DISTI #
51502112
|
Verical | Connector Accessories Cover Straight Thermoplastic Black RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1310 | Americas - 1340 |
|
$3.3752 / $5.2848 | Buy Now |
DISTI #
78971444
|
Verical | Connector Accessories Cover Straight Thermoplastic Black RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 9901 | Americas - 1000 |
|
$3.1715 / $4.9968 | Buy Now |
DISTI #
16387121
|
Verical | Connector Accessories Cover Straight Thermoplastic Black RoHS: Compliant Min Qty: 35 Package Multiple: 1 | Americas - 49 |
|
$1.8000 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
DISTI #
1-102541-5
|
TTI | Headers & Wire Housings FRONT COVER 34 POS non-polarizing Min Qty: 3000 Package Multiple: 1 Container: Each | Americas - 0 |
|
$2.5300 | Buy Now |
DISTI #
AMP1-102541-5
|
Interstate Connecting Components | 34 AMPMODU MT COVER DR .100CL | 0 |
|
Buy Now |
Part Details for 1-102541-5
1-102541-5 CAD Models
1-102541-5 Part Data Attributes:
|
1-102541-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-102541-5
TE Connectivity
34 AMPMODU MT COVER DR .100CL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYETHYLENE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |