-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
34 AMPMODU MT COVER DR .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A111779-ND
|
DigiKey | CONN COVER FRONT 34POS POLAR.100 Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1469 In Stock |
|
$1.9026 / $3.3800 | Buy Now |
DISTI #
1-102681-2
|
Avnet Americas | Connector Accessories 34 POS Cover Thermoplastic Black - Bulk (Alt: 1-102681-2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Bulk | 2000 Factory Stock |
|
$1.7926 / $2.1572 | Buy Now |
DISTI #
571-1-102681-2
|
Mouser Electronics | Headers & Wire Housings FRONT COVER 34 POS RoHS: Compliant | 169 |
|
$2.1500 / $3.0600 | Buy Now |
DISTI #
70085290
|
RS | Latch Cover, Conn, Interconnect System, 34-C, 0.1" Pin, AMPMODU MT Series | TE Connectivity 1-102681-2 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0000 / $2.5000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 Container: Box | 0Box |
|
$1.7900 | Buy Now |
DISTI #
AMP1-102681-2
|
Heilind Electronics | 34 AMPMODU MT COVER DR .100CL | Americas - 0 in Stock |
|
$2.2341 / $2.3018 | Buy Now |
|
Onlinecomponents.com | 34 AMPMODU MT COVER DR .100CL RoHS: Compliant |
136 Partner Stock 2000 Factory Stock |
|
$1.8800 / $3.1600 | Buy Now |
DISTI #
1-102681-2
|
TTI | Headers & Wire Housings FRONT COVER 34 POS RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1.4800 / $2.3000 | Buy Now |
DISTI #
1-102681-2
|
Avnet Americas | Connector Accessories 34 POS Cover Thermoplastic Black - Bulk (Alt: 1-102681-2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Bulk | 2000 Factory Stock |
|
$1.7926 / $2.1572 | Buy Now |
DISTI #
1-102681-2
|
Avnet Americas | Connector Accessories 34 POS Cover Thermoplastic Black - Bulk (Alt: 1-102681-2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Bulk | 2000 Factory Stock |
|
$1.7926 / $2.1572 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-102681-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-102681-2
TE Connectivity
34 AMPMODU MT COVER DR .100CL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Assembly Item Name | COVER ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYETHYLENE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |