There are no models available for this part yet.
Overview of 1-103056-0 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL1030-561MEB | Coilcraft Inc | General Purpose Inductor, 0.56uH, 20%, 4439, | |
XAL1030-561MEC | Coilcraft Inc | General Purpose Inductor, 0.56uH, 20%, 4439, | |
XAL1030-561ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f |
Price & Stock for 1-103056-0 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1-103056-0
|
Avnet Americas | Connector Accessories Cover 24 POS Black - Bulk (Alt: 1-103056-0) RoHS: Not Compliant Min Qty: 2700 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2901 | Buy Now | |
DISTI #
571-1-103056-0
|
Mouser Electronics | Headers & Wire Housings 24 LEVEL V COVER .125CL RoHS: Compliant | 0 |
|
$1.2700 / $1.3300 | Order Now | |
DISTI #
72050919
|
RS | Connector, AMPMODU, 24 Level V Cover .125Cl | TE Connectivity 1-103056-0 RoHS: Not Compliant Min Qty: 2700 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6100 / $1.6500 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2700 Package Multiple: 1 Lead time: 7 Weeks Container: Box | 0Box |
|
$1.1200 | Buy Now | ||
DISTI #
AMP1-103056-0
|
Heilind Electronics | 24 LEVEL V COVER .125CL | Americas - 0 in Stock |
|
$0.9956 / $1.4117 | Buy Now | |
Onlinecomponents.com | 24 LEVEL V COVER .125CL RoHS: Compliant | 0 |
|
$1.1700 / $3.2200 | Buy Now | ||
Quest Components | 73 |
|
$0.5565 / $1.8550 | Buy Now | |||
DISTI #
AMP1-103056-0
|
Interstate Connecting Components | 24 LEVEL V COVER .125CL | 0 |
|
$0.9956 / $1.4117 | Buy Now | |
DISTI #
1-103056-0
|
Avnet Abacus | (Alt: 1-103056-0) RoHS: Compliant Min Qty: 2700 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | 24 LEVEL V COVER .125CL RoHS: Compliant | 0 |
|
$1.1700 / $3.2200 | Buy Now |
CAD Models for 1-103056-0 by TE Connectivity
Part Data Attributes for 1-103056-0 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
7 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Material
|
POLYETHYLENE
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-65 °C
|
Wire Gauge
|
0 AWG
|
Wire Size-Max
|
|