-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32 MODII HDR DRRA HSRD .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H2624
|
Newark | 32 Modii Hdr Drra Hsrd .100Cl Rohs Compliant: No |Amp Te Connectivity 1-103167-3 Min Qty: 672 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.7600 | Buy Now |
DISTI #
1-103167-3-ND
|
DigiKey | CONN HEADER R/A 32POS 2.54MM Min Qty: 672 Lead time: 73 Weeks Container: Tray | Temporarily Out of Stock |
|
$16.5347 | Buy Now |
DISTI #
1-103167-3
|
Avnet Americas | Conn Shrouded Header HDR 32 POS 2.54mm Solder RA Thru-Hole - Trays (Alt: 1-103167-3) RoHS: Not Compliant Min Qty: 672 Package Multiple: 672 Lead time: 73 Weeks, 0 Days Container: Tray | 0 |
|
$15.0920 / $18.1615 | Buy Now |
DISTI #
571-1-103167-3
|
Mouser Electronics | Headers & Wire Housings 32 MODII HDR DRRA HSRD .100CL RoHS: Not Compliant | 0 |
|
$17.6900 / $19.3700 | Order Now |
DISTI #
71706344
|
RS | TE, IND Devices, Rectangular/PCB Connectors, 32 MODII HDR DRRA HSRD .100CL | TE Connectivity 1-103167-3 RoHS: Not Compliant Min Qty: 672 Package Multiple: 1 Container: Bulk | 0 |
|
$17.6900 / $22.1100 | RFQ |
DISTI #
AMP1-103167-3
|
Heilind Electronics | 32 MODII HDR DRRA HSRD .100CL | Americas - 0 in Stock |
|
$14.4361 | Buy Now |
|
Onlinecomponents.com | 32 MODII HDR DRRA HSRD .100CL | 0 |
|
$16.3800 / $46.0400 | Buy Now |
DISTI #
1-103167-3
|
Avnet Americas | Conn Shrouded Header HDR 32 POS 2.54mm Solder RA Thru-Hole - Trays (Alt: 1-103167-3) RoHS: Not Compliant Min Qty: 672 Package Multiple: 672 Lead time: 73 Weeks, 0 Days Container: Tray | 0 |
|
$15.0920 / $18.1615 | Buy Now |
DISTI #
1-103167-3
|
Avnet Americas | Conn Shrouded Header HDR 32 POS 2.54mm Solder RA Thru-Hole - Trays (Alt: 1-103167-3) RoHS: Not Compliant Min Qty: 672 Package Multiple: 48 Lead time: 73 Weeks, 0 Days Container: Tray | 0 |
|
$7.7894 / $18.1615 | Buy Now |
DISTI #
AMP1-103167-3
|
Interstate Connecting Components | 32 MODII HDR DRRA HSRD .100CL | 0 |
|
$14.4361 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-103167-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-103167-3
TE Connectivity
32 MODII HDR DRRA HSRD .100CL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 73 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | WITH BOARD STANDOFF | |
Body Breadth | 0.413 inch | |
Body Depth | 0.639 inch | |
Body Length | 1.88 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.135 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-103167-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-103167-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLW-116-01-G-D-RA | Board Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | 1-103167-3 vs TLW-116-01-G-D-RA |
10-89-7322 | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 1-103167-3 vs 10-89-7322 |
90130-1132 | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Molex | 1-103167-3 vs 90130-1132 |
10-97-7326 | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, | Molex | 1-103167-3 vs 10-97-7326 |
PH2-32-SGB | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | Adam Technologies Inc | 1-103167-3 vs PH2-32-SGB |
6-102617-4 | Board Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | TE Connectivity | 1-103167-3 vs 6-102617-4 |
TLW-116-01-T-D-RA | Board Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | 1-103167-3 vs TLW-116-01-T-D-RA |
TLW-116-06-G-D | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | 1-103167-3 vs TLW-116-06-G-D |
3-1470108-2 | Board Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle | TE Connectivity | 1-103167-3 vs 3-1470108-2 |
61303221021 | Board Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT | Wurth Elektronik | 1-103167-3 vs 61303221021 |