-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, 0.025in Min Cable Dia, 0.06in Max Cable Dia, Contact, Copper Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X2599
|
Newark | Contact, Receptacle, 26-22Awg, Crimp, Full Reel, Product Range:Mte, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:22Awg, Contact Plating:Gold Plated Contacts, For Use With:Ampmodu Short Point Connectors Rohs Compliant: Yes |Amp Te Connectivity 1-104480-2 RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 1 Container: Reel | 60000 |
|
$0.0640 | Buy Now |
DISTI #
52K3241
|
Newark | Contact, Receptacle, 26-22Awg, Crimp, Product Range:Mte, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:22Awg, Contact Plating:Gold Plated Contacts, For Use With:Ampmodu Short Point Connectors Rohs Compliant: Yes |Amp Te Connectivity 1-104480-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 21189 |
|
$0.0830 / $0.0980 | Buy Now |
DISTI #
1-104480-2
|
Avnet Americas | Contact Socket Crimp ST Cable Mount T/R - Tape and Reel (Alt: 1-104480-2) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 13 Weeks, 0 Days Container: Reel | 45000 |
|
$0.0691 / $0.0706 | Buy Now |
DISTI #
28X2599
|
Avnet Americas | Contact Socket Crimp ST Cable Mount T/R - Tape and Reel (Alt: 28X2599) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 34 Weeks, 3 Days Container: Reel | 60000 Partner Stock |
|
$0.0770 / $0.0830 | Buy Now |
DISTI #
52K3241
|
Avnet Americas | Contact Socket Crimp ST Cable Mount T/R - Product that comes on tape, but is not reeled (Alt: 52K3241) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Ammo Pack | 21189 Partner Stock |
|
$0.1030 / $0.1770 | Buy Now |
DISTI #
70086674
|
RS | PCB Contact Receptacle, Short, Duplex, AMPMODU Mod IV/V Series | TE Connectivity 1-104480-2 RoHS: Compliant Min Qty: 60000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0740 / $0.0810 | RFQ |
DISTI #
AMP1-104480-2
|
Heilind Electronics | SHORT POINT CONT 15 DPLX STMPD LF | Americas - 697500 in Stock405000 On Order |
|
$0.0789 / $0.0813 | Buy Now |
DISTI #
AMP1-104480-2.P250
|
Heilind Electronics | CUT STRIP - SHORT POINT CONT 15 DPLX LF STMPD | Americas - 3937 in Stock |
|
$0.1041 / $0.1317 | Buy Now |
DISTI #
AMP1-104480-2.P1000
|
Heilind Electronics | CUT STRIP - SHORT POINT CONT | Americas - 0 in Stock7500 On Order |
|
$0.1041 / $0.1317 | Buy Now |
|
Bristol Electronics | 420 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-104480-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-104480-2
TE Connectivity
Connector Accessory, 0.025in Min Cable Dia, 0.06in Max Cable Dia, Contact, Copper Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 34 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.06 inch | |
Cable Entry-Min | 0.025 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 12 mΩ | |
Cross Section Area | 0.4 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 15 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 3 A | |
Rated Voltage | 300 V | |
Rated Voltage(AC) | 300 V | |
Terminal Type | CRIMP | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |
This table gives cross-reference parts and alternative options found for 1-104480-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-104480-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1-104480-3 | TE Connectivity | $0.0796 | Connector Accessory, 0.025in Min Cable Dia, 0.06in Max Cable Dia, Contact, Copper Alloy | 1-104480-2 vs 1-104480-3 |