There are no models available for this part yet.
Overview of 1-1102291-8 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 15 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for 1-1102291-8 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
40AJ8916
|
Newark | Heavy Duty Power Connectors Hb-Z.24.ag-Zvgr |Amp Te Connectivity 1-1102291-8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$52.8500 / $62.8900 | Buy Now | |
DISTI #
09H3297
|
Newark | Hb-Z.24.ag-Zvgr Rohs Compliant: Yes |Hts Te Connectivity 1-1102291-8 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.3900 / $61.2500 | Buy Now | |
DISTI #
2266-1-1102291-8-ND
|
DigiKey | CONN BASE BOTTOM ENTRY SZ8 Min Qty: 2 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
15 In Stock |
|
$56.6000 / $58.7800 | Buy Now | |
DISTI #
A108676-ND
|
DigiKey | CONN BASE BOTTOM ENTRY SZ8 Min Qty: 2 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.3548 | Buy Now | |
DISTI #
1-1102291-8
|
Avnet Americas | Connector Accessories SMD Mounting Base Housing Die Cast Aluminum Silver Gray - Bulk (Alt: 1-1102291-8) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 12 Weeks, 5 Days Container: Bulk | 0 |
|
$51.4876 | Buy Now | |
DISTI #
571-1-1102291-8
|
Mouser Electronics | Heavy Duty Power Connectors HB-Z.24.AG-ZVGR RoHS: Compliant | 0 |
|
$50.9800 / $51.3500 | Order Now | |
DISTI #
72012001
|
RS | Connector, Power, Heavy Duty, HB-Z.24.AG-ZVGR | TE Connectivity 1-1102291-8 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Container: Bulk | 0 |
|
$61.1300 / $63.0000 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 13 Weeks Container: Box | 0Box |
|
$45.3200 | Buy Now | ||
DISTI #
AMP1-1102291-8
|
Heilind Electronics | HB-Z.24.AG-ZVGR | Americas - 0 in Stock |
|
$41.6119 / $57.4926 | Buy Now | |
Onlinecomponents.com | HB-Z.24.AG-ZVGR RoHS: Compliant |
15 Partner Stock |
|
$50.5500 / $54.7800 | Buy Now |
CAD Models for 1-1102291-8 by TE Connectivity
Part Data Attributes for 1-1102291-8 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
12 Weeks, 5 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
CONNECTOR ACCESSORY
|