-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74T0391
|
Newark | Connector Backshell, Hood, Hts Series Connectors, 6, 180 , Aluminium Body Rohs Compliant: Yes |Hts Te Connectivity 1-1102295-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 69 |
|
$22.9500 / $27.2800 | Buy Now |
DISTI #
09H3308
|
Newark | Hb.16.sto.1.21.g Rohs Compliant: Yes |Hts Te Connectivity 1-1102295-6 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.5300 / $23.5200 | Buy Now |
DISTI #
2266-1-1102295-6-ND
|
DigiKey | CONN HOOD TOP ENTRY SZ6 PG21 Min Qty: 5 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
375 In Stock |
|
$20.4300 / $25.2600 | Buy Now |
DISTI #
A109323-ND
|
DigiKey | CONN HOOD TOP ENTRY SZ6 PG21 Min Qty: 5 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.4123 | Buy Now |
DISTI #
1-1102295-6
|
Avnet Americas | Connector Accessories Hood Die Cast Aluminum Silver Gray Loose Piece - Bulk (Alt: 1-1102295-6) RoHS: Compliant Min Qty: 120 Package Multiple: 40 Lead time: 12 Weeks, 5 Days Container: Bulk | 0 |
|
$21.2818 | Buy Now |
DISTI #
571-1-1102295-6
|
Mouser Electronics | Heavy Duty Power Connectors HB.16.STO.1.21.G RoHS: Compliant | 24 |
|
$22.3500 / $33.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 40 Lead time: 13 Weeks Container: Box | 0Box |
|
$19.4900 | Buy Now |
DISTI #
AMP1-1102295-6
|
Heilind Electronics | HTS1-1102295-6 | Americas - 0 in Stock |
|
$21.5821 / $24.7165 | Buy Now |
|
Onlinecomponents.com | Hood 180° 6 Shell Size Silver Aluminum Die Cast RoHS: Compliant |
375 Partner Stock |
|
$21.1600 / $23.3500 | Buy Now |
DISTI #
HTS-1-1102295-6
|
TME | Enclosure: for HDC connectors, HTS, size 6, PG21, for cable Min Qty: 1 | 20 |
|
$20.3600 / $29.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1102295-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1102295-6
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY |