Part Details for 1-1102316-6 by TE Connectivity
Overview of 1-1102316-6 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Telecommunications
Entertainment and Gaming
Automotive
Price & Stock for 1-1102316-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H3352
|
Newark | Hb.24.sts.1.21.g Rohs Compliant: Yes |Hts Te Connectivity 1-1102316-6 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1-1102316-6
|
Avnet Americas | Connector Accessories Hood Die Cast Aluminum Silver Gray Loose Piece - Bulk (Alt: 1-1102316-6) RoHS: Compliant Min Qty: 120 Package Multiple: 40 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$19.0806 / $22.9614 | Buy Now |
DISTI #
71707156
|
RS | TE, IND Systems, Rectangular/PCB Connectors, HB.24.STS.1.21.G | TE Connectivity 1-1102316-6 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Container: Bulk | 0 |
|
$22.3600 / $27.9500 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 120 Package Multiple: 40 Lead time: 12 Weeks Container: Box | 0Box |
|
$19.0300 | Buy Now |
DISTI #
AMP1-1102316-6
|
Heilind Electronics | HB.24.STS.1.21.G | Americas - 0 in Stock |
|
$23.7794 / $24.1344 | Buy Now |
|
Onlinecomponents.com | HB.24.STS.1.21.G RoHS: Compliant |
80 In Stock |
|
$25.5800 / $31.8800 | Buy Now |
DISTI #
59121578
|
Verical | Hood 8 Shell Size Silver Aluminum Die Cast Box RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2121 | Americas - 80 |
|
$35.2690 / $41.4440 | Buy Now |
DISTI #
AMP1-1102316-6
|
Interstate Connecting Components | HB.24.STS.1.21.G | 0 |
|
$23.7794 / $24.1344 | Buy Now |
DISTI #
1-1102316-6
|
Avnet Abacus | Connector Accessories Hood Die Cast Aluminum Silver Gray Loose Piece (Alt: 1-1102316-6) RoHS: Compliant Min Qty: 120 Package Multiple: 40 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1-1102316-6
|
Avnet Abacus | Connector Accessories Hood Die Cast Aluminum Silver Gray Loose Piece (Alt: 1-1102316-6) RoHS: Compliant Min Qty: 120 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |