Part Details for 1-1103416-8 by TE Connectivity
Overview of 1-1103416-8 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1103416-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y4682
|
Newark | Heavy Duty Power Connectors 16P 250V 16A 16+Pe |Amp Te Connectivity 1-1103416-8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.4100 | Buy Now |
DISTI #
2266-1-1103416-8-ND
|
DigiKey | INSERT MALE 16POS+1GND SCREW Min Qty: 2 Lead time: 44 Weeks Container: Box MARKETPLACE PRODUCT |
19 In Stock |
|
$47.9900 / $49.8200 | Buy Now |
DISTI #
1-1103416-8-ND
|
DigiKey | INSERT MALE 16POS+1GND SCREW Min Qty: 2 Lead time: 44 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.1778 | Buy Now |
DISTI #
1-1103416-8
|
Avnet Americas | Conn Heavy-Duty Rectangular M 16Signal/1Ground POS Screw ST Panel Mount Loose Piece - Bulk (Alt: 1-1103416-8) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-1-1103416-8
|
Mouser Electronics | Heavy Duty Power Connectors 16P 250V 16A 16+PE RoHS: Compliant | 0 |
|
$45.7700 | Order Now |
|
Onlinecomponents.com | Conn Heavy-Duty Rectangular M 16Signal/1Ground POS Screw ST Panel Mount Loose RoHS: Compliant |
19 Partner Stock |
|
$44.4700 / $50.4300 | Buy Now |
DISTI #
1-1103416-8
|
TME | Connector: HDC, male, HTS HA, PIN: 16, size 9 (3 x 5), 16A, 250V Min Qty: 1 | 3 |
|
$19.5800 | Buy Now |
DISTI #
000000000000857745
|
Sager | Heavy Duty Power Connectors 16P 250V 16A 16+PE Min Qty: 5 | 0 |
|
$54.4200 | Buy Now |
DISTI #
C1S757106026442
|
Chip1Stop | Conn Heavy-Duty Rectangular M 16Signal/1Ground POS Screw ST Panel Mount Loose RoHS: Compliant | 19 |
|
$47.8000 / $52.8000 | Buy Now |
|
Master Electronics | Conn Heavy-Duty Rectangular M 16Signal/1Ground POS Screw ST Panel Mount Loose RoHS: Compliant |
19 Partner Stock |
|
$44.4700 / $50.4300 | Buy Now |