Part Details for 1-1105051-1 by TE Connectivity
Overview of 1-1105051-1 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54121-105051100LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 5 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 1-1105051-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ8989
|
Newark | Hd Power Conn Skt Contact Ag 0.40 Hn.d |Amp Te Connectivity 1-1105051-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 254 |
|
$2.4800 / $2.8700 | Buy Now |
DISTI #
2266-1-1105051-1-ND
|
DigiKey | CONTACT H.D. CRIMP SKT 22-26AWG Min Qty: 1 Lead time: 20 Weeks Container: Bag MARKETPLACE PRODUCT |
254 In Stock |
|
$2.2000 / $2.7800 | Buy Now |
DISTI #
A106822-ND
|
DigiKey | CONTACT H.D. CRIMP SKT 22-26AWG Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3386 | Buy Now |
DISTI #
3937-1-1105051-1-ND
|
DigiKey | CONTACT H.D. CRIMP SKT 22-26AWG Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$2.1274 / $2.9200 | Buy Now |
DISTI #
1-1105051-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 1-1105051-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 17 Weeks, 4 Days Container: Bulk | 0 |
|
$1.2288 | Buy Now |
DISTI #
571-1-1105051-1
|
Mouser Electronics | Heavy Duty Power Connectors SKT CONTACT AG 0.40 HN.D RoHS: Compliant | 618 |
|
$1.3300 / $2.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$1.2300 | Buy Now |
DISTI #
AMP1-1105051-1
|
Heilind Electronics | HN.D-C-BU.AG.0,14 | Americas - 0 in Stock |
|
$1.5346 | Buy Now |
|
Onlinecomponents.com | HN.D-C-BU.AG.0,14 RoHS: Compliant |
254 Partner Stock |
|
$1.5200 / $2.2100 | Buy Now |
DISTI #
111050511-TEC
|
TME | 1-1105051-1 Min Qty: 50 | 254 |
|
$2.4451 / $3.2216 | Buy Now |
Part Details for 1-1105051-1
1-1105051-1 CAD Models
1-1105051-1 Part Data Attributes
|
1-1105051-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1105051-1
TE Connectivity
HN.D-C-BU.AG.0,14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY |