Part Details for 1-1105101-1 by TE Connectivity
Overview of 1-1105101-1 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54121-105101100LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 10 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 1-1105101-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H4074
|
Newark | He/Ha-C-Bu.ag.0,5 Rohs Compliant: Yes |Hts Te Connectivity 1-1105101-1 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9620 | Buy Now |
DISTI #
A111819-ND
|
DigiKey | CONTACT H.D. CRIMP SOCKET 20AWG Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8709 | Buy Now |
DISTI #
3937-1-1105101-1-ND
|
DigiKey | CONTACT H.D. CRIMP SOCKET 20AWG Min Qty: 1 Lead time: 28 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$1.3523 / $1.8600 | Buy Now |
DISTI #
1-1105101-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 1-1105101-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 27 Weeks, 4 Days Container: Bulk | 0 |
|
$0.7810 | Buy Now |
DISTI #
571-1-1105101-1
|
Mouser Electronics | Heavy Duty Power Connectors SKT CONTACT AG 0.5 HE/HA RoHS: Compliant | 0 |
|
$0.9910 | Order Now |
DISTI #
71706081
|
RS | TE, IND Systems, Rectangular/PCB Connectors, HE/HA-C-BU.AG.0,5 | TE Connectivity 1-1105101-1 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9200 / $0.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks Container: Bag | 0Bag |
|
$0.7810 | Buy Now |
DISTI #
AMP1-1105101-1
|
Heilind Electronics | HE/HA-C-BU.AG.0,5 | Americas - 0 in Stock |
|
$0.9755 / $0.9900 | Buy Now |
|
Onlinecomponents.com | HE/HA-C-BU.AG.0,5 RoHS: Compliant | 0 |
|
$0.8230 / $2.2550 | Buy Now |
DISTI #
AMP1-1105101-1
|
Interstate Connecting Components | HE/HA-C-BU.AG.0,5 | 0 |
|
$0.9755 / $0.9900 | Buy Now |
Part Details for 1-1105101-1
1-1105101-1 CAD Models
1-1105101-1 Part Data Attributes
|
1-1105101-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1105101-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 27 Weeks, 4 Days | |
Connector Support Type | CONNECTOR ACCESSORY |