Part Details for 1-1106452-7 by TE Connectivity
Overview of 1-1106452-7 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G832MG110645222HR | Amphenol Communications Solutions | Pitch 0.8mm, Height 7.7 mm, 64 Positions, Dual Row, BTB Vertical Plug Surfacemount, 30u\\ Gold Black | |
G832MC110645222HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 100Ω Connector, Pitch 0.8mm, Height 7.7 mm, 64 Positions, Dual Row, BTB Vertical Plug SMT, 30u\\ Gold Black. | |
G832ME110645222HR | Amphenol Communications Solutions | Pitch 0.8mm, Height 7.7 mm, 64 Positions, Dual Row, BTB Vertical Plug SMT, 30u\\ Gold Black |
Price & Stock for 1-1106452-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y4702
|
Newark | Heavy Duty Power Connectors Hd.40.sts.1.m40.g |Amp Te Connectivity 1-1106452-7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.8900 / $41.2900 | Buy Now |
DISTI #
72011891
|
RS | Connector, Power, Heavy Duty, HD.40.STS.1.M40.G | TE Connectivity 1-1106452-7 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Container: Bulk | 0 |
|
$38.6100 / $39.8100 | RFQ |
DISTI #
AMP1-1106452-7
|
Heilind Electronics | HD.40.STS.1.M40.G | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Hood 6 Shell Size Silver Aluminum Die Cast Box RoHS: Compliant |
17 Partner Stock |
|
$20.7000 / $49.9300 | Buy Now |
DISTI #
1-1106452-7
|
TTI | Heavy Duty Power Connectors HD.40.STS.1.M40.G Min Qty: 20 Package Multiple: 5 Container: Each | Americas - 0 |
|
$49.7900 | Buy Now |
DISTI #
111064527-TEC
|
TME | 1-1106452-7 Min Qty: 1 | 17 |
|
$43.3035 / $44.1089 | Buy Now |
DISTI #
AMP1-1106452-7
|
Interstate Connecting Components | HD.40.STS.1.M40.G | 0 |
|
Buy Now | |
DISTI #
000000000001436566
|
Sager | Heavy Duty Power Connectors HD.40.STS.1.M40.G | 0 |
|
Buy Now | |
DISTI #
C1S757106747004
|
Chip1Stop | Hood 6 Shell Size Silver Aluminum Die Cast Box RoHS: Compliant | 17 |
|
$41.6000 / $42.6000 | Buy Now |
|
Master Electronics | Hood 6 Shell Size Silver Aluminum Die Cast Box RoHS: Compliant |
17 Partner Stock |
|
$20.7000 / $49.9300 | Buy Now |